
5-position, 1-row, male connector housing with a 10mm pitch, designed for panel mounting. Features a straight orientation and a polyester construction in black. Rated for 250V AC and 600V DC, with a 50A current rating. Utilizes copper alloy contacts with tin plating and is UL94 V-0 flammability rated. Operating temperature range is -40°C to 105°C.
Sign in to ask questions about the Molex 42818-0512 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 42818-0512 technical specifications.
| Approvals | UL, CSA, TUV |
| Package/Case | 0512 |
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 50A |
| Depth | 13.8mm |
| Diameter | 10mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Length | 51.3mm |
| Material | Polyester |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Number of Poles | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Bulk |
| Pitch | 10mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 42818 |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 600V |
| Width | 34.6mm |
| Wire/Cable Gauge | 9AWG |
| Working Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 42818-0512 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
