
The 42819-2223 is a 2-position power connector with a current rating of 50A and a voltage rating of 600V. It features a brass contact material with gold plating and a tin plating on the termination. The connector is designed for through hole mounting and is available in a tray packaging. It operates over a temperature range of -40°C to 105°C and is compliant with RoHS regulations.
Molex 42819-2223 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 50A |
| Glow Wire Compliant | Non-compliant |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Packaging | Tray |
| Pitch | 10mm |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | 42819 |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 42819-2223 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.