
3-position, 1-row vertical header connector with a 10mm pitch. Features male pin contacts made of brass with gold plating, rated for 600V and 50A. This through-hole mount component has a black housing, a maximum operating temperature of 105°C, and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 42819-3213 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 50A |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Height | 21mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 33.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 10mm |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Mini-Fit® Sr™ 42819 |
| Termination | Solder |
| Voltage Rating | 600V |
| Width | 10.8mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 42819-3213 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
