
Rectangular power connector featuring 4 male contacts with solder terminals and a straight orientation. This through-hole mounted plug offers a 10mm pitch and a current rating of 43A at 600V AC/DC. Constructed from black Nylon housing, it utilizes brass and copper contacts with tin plating, boasting a contact post length of 4.1mm. Operating within a temperature range of -40°C to 105°C, this component is UL94 V-0 flammability rated and RoHS compliant.
Molex 42819-4222 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass, Copper |
| Contact Plating | Tin |
| Contact Post Length | 4.1mm |
| Current Rating | 50A |
| Depth | 14.1mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 21mm |
| Housing Color | Black |
| Length | 43.82mm |
| Material | Nylon |
| Max Current Rating | 43A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 10mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 42819 |
| Termination | Through Hole |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 42819-4222 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
