This 4-position power connector features a voltage rating of 600V and a current rating of 50A. It is designed for through hole mount and has a vertical orientation. The connector is compliant with RoHS regulations and has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 42819-4223 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 50A |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Height | 21.25mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 252 |
| Packaging | Tray |
| Pitch | 10mm |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | 42819 |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 42819-4223 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.