
This 4-position rectangular connector features a voltage rating of 600V and a current rating of 50A. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The connector is made with brass contacts plated with tin and is RoHS compliant. It is available in a tape and reel packaging with 252 pieces per package.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 50A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 252 |
| Packaging | Tape and Reel |
| Pitch | 10mm |
| RoHS Compliant | Yes |
| Series | 42819 |
| Termination | Solder |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
