
Rectangular power connector featuring 5 male contacts with solder termination. This straight, through-hole mount receptacle offers a 600V AC/DC voltage rating and a maximum current rating of 40A. Constructed with a black metal housing, it utilizes brass and copper alloy contacts with tin plating, boasting a 3.5mm contact post length. Approvals include UL, CSA, and TUV, with a UL94 V-0 flammability rating and operation from -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 42819-5212 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, TUV |
| Package/Case | Metal |
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass, Copper Alloy |
| Contact Plating | Tin |
| Contact Post Length | 3.5mm |
| Current Rating | 50A |
| Depth | 14.1mm |
| Diameter | 10mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 21mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 53.82mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 216 |
| Packaging | Tray |
| Pitch | 10mm |
| RoHS Compliant | Yes |
| Series | 42819 |
| Termination | Solder |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 42819-5212 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.