The Molex 428195223 is a wire to board header with a HDR gender and 5 contacts. It features a 10mm terminal pitch and a maximum operating temperature range of -40°C to 105°C. This header is designed for through hole mounting and has a center key polarization type. It has a maximum current rating of 50mA per contact and a maximum voltage rating of 600V.
Checking distributor stock and pricing after the page loads.
| Type | Wire to Board |
| Gender | HDR |
| Number of Contacts | 5 |
| Terminal Pitch | 10mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Polarization Type | Center Key |
| Max Current Rating | 50/ContactA |
| Max Voltage Rating | 600V |
| Tradename | Mini-Fit Sr™ |
| Height | 21mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |