
Rectangular power connector featuring 3 male contacts with solder terminals and a right-angle orientation. This receptacle offers a 600V voltage rating and a 45A current rating, with a 10mm pitch and 3 positions. Constructed with a black metal housing, it operates within a -40°C to 105°C temperature range and boasts a UL94 V-0 flammability rating. Designed for through-hole and cable mounting, this lead-free, RoHS-compliant component utilizes brass, bronze, and tin for its contact material with tin plating.
Sign in to ask questions about the Molex 42820-3212 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 42820-3212 technical specifications.
| Package/Case | Metal |
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass, Bronze, Tin |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 45A |
| Depth | 2.1mm |
| Diameter | 10mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 1.91mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 11mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Cable |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Poles | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 10mm |
| RoHS Compliant | Yes |
| Series | Mini-Fit® Sr™ 42820 |
| Termination | Solder |
| Test Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 42820-3212 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
