
3-position, 1-row, right-angle power connector with 10mm pitch. Features male contacts made of brass with gold plating over tin, rated for 50A and 600V. Through-hole mounting with solder termination. Constructed from black brass, this connector meets UL94 V-0 flammability rating and is RoHS compliant.
Molex 42820-3213 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass, Gold, Tin |
| Contact Plating | Gold |
| Current Rating | 50A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Material | Brass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 10mm |
| Plating | Tin |
| Primary Type | POWER |
| RoHS Compliant | Yes |
| Series | 42820 |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 42820-3213 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
