
Right-angle, single-row header for 4 circuits, featuring brass/copper alloy male contacts with tin plating and a 5.01mm post length. This component offers a 10mm pitch, 50A current rating, and 600V voltage rating. Constructed from black nylon housing, it meets UL94 V-0 flammability standards and is RoHS compliant. Designed for SMT termination with solderable clips, it has a depth of 28.6mm.
Molex 42820-4222 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass, Copper, Copper Alloy |
| Contact Plating | Tin |
| Contact Post Length | 5.01mm |
| Current Rating | 50A |
| Depth | 28.6mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Material | Nylon |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 10mm |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 42820 |
| Termination | Through Hole |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 42820-4222 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
