
This 4-position right angle power connector features a brass contact material with gold plating, supporting currents up to 50A and voltage ratings of 600V. It is available in packaging quantities of 240, with a pitch of 10mm. The connector is compliant with RoHS regulations, but does not meet glow wire compliance standards.
Molex 42820-4233 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 50A |
| Glow Wire Compliant | Non-compliant |
| Number of Circuits | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 240 |
| Packaging | Rail/Tube |
| Pitch | 10mm |
| RoHS Compliant | Yes |
| Series | 42820 |
| Termination | Through Hole |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 42820-4233 to view detailed technical specifications.
No datasheet is available for this part.