This HDR 5-contact wire-to-board header features a right-angle body orientation and a termination method of solder. It has a terminal pitch of 10mm and a maximum operating temperature range of -40°C to 105°C. The header is designed for through-hole mounting and has a maximum current rating of 50mA per contact and a maximum voltage rating of 600V.
Checking distributor stock and pricing after the page loads.
| Type | Wire to Board |
| Gender | HDR |
| Number of Contacts | 5 |
| Terminal Pitch | 10mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Polarization Type | Center Key |
| Max Current Rating | 50/ContactA |
| Max Voltage Rating | 600V |
| Height | 14.1mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |