This cable mount contact is designed for use with 12AWG wire and features a brass contact with tin plating. The contact is 26.11mm in length and has a straight orientation. It is RoHS compliant and unshielded, with a crimp termination. The contact is suitable for use in a variety of applications, including signal and power connections.
Checking distributor stock and pricing after the page loads.
| Package/Case | 125 |
| Contact Material | Brass |
| Contact Plating | Tin |
| Length | 26.11mm |
| Mount | Cable |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |