The Molex 42878-1009 is a through hole connector with a type of RJ-45 and a female gender. It has ten contacts and a terminal pitch of 1.27mm. The termination method is solder and the body orientation is straight. The operating temperature range is from -40 to 85 degrees Celsius. The connector has a maximum current rating of 1.5 amps per contact and a maximum voltage rating of 150 volts AC.
Checking distributor stock and pricing after the page loads.
| Type | RJ-45 |
| Gender | F |
| Number of Contacts | 10 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Number of Terminals | 10 |
| Number of Ports | 1 |
| Integrated Magnetics | No |
| Max Current Rating | 1.5/ContactA |
| Max Voltage Rating | 150VAC |
| RoHS Version | 2011/65/EU, 2015/863 |