The Molex 42878-1011 is a 10-contact RJ-45 female connector designed for through hole mounting. It features a straight body orientation and a solder termination method. The connector has a terminal pitch of 1.27mm and a maximum operating temperature range of -40°C to 85°C. It is rated for a maximum current of 1.5A per contact and a maximum voltage of 150VAC.
Checking distributor stock and pricing after the page loads.
| Type | RJ-45 |
| Gender | F |
| Number of Contacts | 10 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Number of Terminals | 10 |
| Number of Ports | 1 |
| Integrated Magnetics | No |
| Max Current Rating | 1.5/ContactA |
| Max Voltage Rating | 150VAC |
| RoHS Version | 2011/65/EU, 2015/863 |