This 6-position female USB connector features a 1.02mm pitch and is designed for through hole mounting. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The connector is RoHS compliant and has a voltage rating of 150V AC. It is part of the 42878 series from Molex.
Molex 42878-6264 technical specifications.
| Package/Case | 125 |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Orientation | Vertical |
| Packaging | Tray |
| Pitch | 1.02mm |
| RoHS Compliant | Yes |
| Series | 42878 |
| Shielding | Unshielded |
| Termination | Through Hole |
| Voltage Rating (AC) | 150V |
| RoHS | Compliant |
No datasheet is available for this part.