This RJ-45 connector features 6 contacts and a straight body orientation. It has a terminal pitch of 2.54mm and is designed for through hole mounting. The operating temperature range is -40 to 80 degrees Celsius. The connector is rated for 1.5A per contact and 150VAC.
Checking distributor stock and pricing after the page loads.
| Type | RJ-45 |
| Gender | RCP |
| Number of Contacts | 6 |
| Terminal Pitch | 2.54mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Number of Terminals | 6 |
| Number of Ports | 1 |
| Category Number | Cat 3 |
| Integrated Magnetics | No |
| Max Current Rating | 1.5/ContactA |
| Max Voltage Rating | 150VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |