This Molex 42891 series header features four brass contacts with a mating length of 11.43mm and a post length of 3.56mm. The contacts are plated with tin and are available in a package quantity of 600. The header is designed for through hole termination and is compliant with RoHS regulations. It is suitable for use in a variety of applications where a reliable and durable connection is required.
Molex 42891-0098 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 11.43mm |
| Contact Plating | Tin |
| Contact Post Length | 3.56mm |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Package Quantity | 600 |
| Pitch | 3.96mm |
| RoHS Compliant | Yes |
| Series | 42891 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Molex 42891-0098 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.