
This 5-position rectangular connector features a brass contact material with gold plating, a current rating of 7A, and a voltage rating of 250V. It has a pitch of 3.96mm and is available in bulk packaging with 450 pieces per package. The connector is RoHS compliant and suitable for through-hole termination. It is part of the 42891 series from Molex.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 42891-0123 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 7A |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Package Quantity | 450 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| RoHS Compliant | Yes |
| Series | 42891 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 42891-0123 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.