
This 12-position, 1-row rectangular connector features a 3.96mm pitch and is rated for 7A and 250V. It has a brass contact material with gold plating and is available in bulk packaging with 150 pieces per package. The connector is RoHS compliant and suitable for through-hole termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 42891-0130 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 7A |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Package Quantity | 150 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| RoHS Compliant | Yes |
| Series | 42891 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 42891-0130 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.