Rectangular power connector featuring 2 male crimp contacts. This straight, cable-mount plug offers a 3mm pitch and a 5A current rating. Operating within a temperature range of -40°C to 105°C, it supports up to 350V AC/DC. Constructed with black nylon insulation, it meets UL, CSA, and TUV approvals, is RoHS compliant, and boasts a UL94 V-0 flammability rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 43020-0201 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, TUV |
| Package/Case | 0201 |
| Color | Black |
| Contact Gender | Male |
| Current Rating | 5A |
| Depth | 16.89mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Height | 9.65mm |
| Housing Color | Black |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 3.86mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 350V |
| Max Voltage Rating (DC) | 350.35kV |
| Mount | Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Operating Supply Voltage | 250V |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Pitch | 3mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 43020 |
| Termination | Crimp |
| Voltage Rating | 350V |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 43020-0201 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
