
Rectangular power connector featuring 4 male contacts with crimp termination. This straight, panel-mount plug offers a 3mm pitch and a 2-row configuration. Constructed from black polyester, it boasts a 5A current rating and a maximum operating temperature of 105°C. Approvals include UL, CSA, and TUV, with a UL94 V-0 flammability rating and low halogen content.
Molex 43020-0400 technical specifications.
| Approvals | UL, CSA, TUV |
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 5A |
| Depth | 24.77mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Height | 9.65mm |
| Housing Color | Black |
| Length | 6.85mm |
| Material | Polyester |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 350V |
| Max Voltage Rating (DC) | 350.35kV |
| Mount | Panel |
| Number of Contacts | 4 |
| Number of Poles | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Operating Supply Voltage | 250V |
| Orientation | Straight |
| Package Quantity | 2500 |
| Packaging | Bulk |
| Pitch | 3mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 43020 |
| Termination | Crimp |
| Voltage Rating | 350V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 6.85mm |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 43020-0400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
