GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
Molex 43020-0400-P technical specifications.
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 350.35kV |
| Mount | Panel |
| Number of Contacts | 4 |
| Orientation | Straight |
| Pitch | 3mm |
| RoHS | Compliant |
No datasheet is available for this part.