
Rectangular power connector featuring 4 male contacts with a 3mm pitch, designed for crimp termination. This straight, cable-mount plug offers a 5A current rating and a 350V voltage rating, operating within a -40°C to 105°C temperature range. The black, UL94 V-0 flammability rated housing is lead-free and low halogen, with UL, CSA, and TUV approvals.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 43020-0401 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, TUV |
| Color | Black |
| Contact Gender | Male |
| Current Rating | 5A |
| Depth | 16.89mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Height | 9.65mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 350.35kV |
| Mount | Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 2500 |
| Packaging | Bulk |
| Pitch | 3mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 43020 |
| Termination | Crimp |
| Voltage Rating | 350V |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 43020-0401 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
