
Rectangular power connector featuring 6 male contacts with crimp termination. Constructed from polyester housing in black, this straight, panel-mount plug offers a 3mm pitch and 2 rows. Rated for 5A current and 250V AC/DC, it operates between -40°C and 105°C. Approvals include UL, CSA, and TUV, with UL94 V-0 flammability.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 43020-0600 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, TUV |
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 5A |
| Depth | 24.77mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Height | 9.65mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 9.85mm |
| Material | Polyester |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 350.35kV |
| Mount | Panel |
| Number of Contacts | 6 |
| Number of Poles | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Operating Supply Voltage | 250V |
| Orientation | Straight |
| Package Quantity | 2500 |
| Packaging | Bulk |
| Pitch | 3mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 43020 |
| Termination | Crimp |
| Voltage Rating | 350V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 6.85mm |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 43020-0600 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
