
Rectangular power connector featuring 6 male contacts with a 3mm pitch. This straight, cable-mount plug offers a 5A current rating and a 350V voltage rating, operating between -40°C and 105°C. Constructed with a black, UL94 V-0 rated housing, it is lead-free and low halogen. Approvals include UL, CSA, and TUV.
Molex 43020-0601 technical specifications.
| Approvals | UL, CSA, TUV |
| Color | Black |
| Current Rating | 5A |
| Depth | 16.89mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Height | 9.65mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 350V |
| Max Voltage Rating (DC) | 350.35kV |
| Mount | Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Operating Supply Voltage | 250V |
| Orientation | Straight |
| Package Quantity | 4500 |
| Packaging | Bulk |
| Pitch | 3mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 43020 |
| Voltage Rating | 350V |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 43020-0601 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
