
Rectangular power connector featuring 8 male contacts with a 3mm pitch, designed for crimp termination. This straight, panel-mount plug offers a 5A current rating and a 250V AC operating voltage, with a maximum voltage rating of 350V. Constructed from black polyester housing, it operates within a temperature range of -40°C to 105°C and meets UL94 V-0 flammability standards. Approvals include UL, CSA, and TUV, with RoHS compliance and low halogen content.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 43020-0800 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 43020-0800 technical specifications.
| Approvals | UL, CSA, TUV |
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 5A |
| Depth | 16.89mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Height | 9.65mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 12.85mm |
| Material | Polyester |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 350V |
| Max Voltage Rating (DC) | 350.35kV |
| Mount | Panel |
| Number of Contacts | 8 |
| Number of Poles | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Operating Supply Voltage | 250V |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Pitch | 3mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 43020 |
| Termination | Crimp |
| Voltage Rating | 350V |
| Voltage Rating (AC) | 250V |
| Width | 6.85mm |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 43020-0800 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
