
Rectangular power connector featuring 8 contacts in a 2-row configuration with a 3mm pitch. This male plug offers a 5A current rating and a 250V operating supply voltage, with a maximum voltage rating of 350V. Constructed with a black, low halogen, lead-free housing, it meets UL94 V-0 flammability standards and is RoHS compliant. Designed for cable mounting with a straight orientation, it operates within a temperature range of -40°C to 105°C and holds UL, CSA, and TUV approvals.
Molex 43020-0801 technical specifications.
| Approvals | UL, CSA, TUV |
| Color | Black |
| Current Rating | 5A |
| Depth | 16.89mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 350.35kV |
| Mount | Cable |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Operating Supply Voltage | 250V |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 3mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Micro-Fit 3.0 |
| Voltage Rating | 350V |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 43020-0801 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
