
Rectangular power connector featuring 10 male contacts with tin-plated bronze construction. This straight, panel-mount plug offers a 3mm pitch and a 2-row configuration, rated for 5A current and 250V AC/DC operating voltage. The black polyester housing is UL94 V-0 flammability rated and low halogen, with a maximum operating temperature of 105°C. Approvals include UL, CSA, and TUV, with RoHS compliance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 43020-1000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, TUV |
| Body Material | Polyester |
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 5A |
| Depth | 24.77mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 15.85mm |
| Material | Polyester |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 350.35kV |
| Mount | Panel |
| Number of Contacts | 10 |
| Number of Poles | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Operating Supply Voltage | 250V |
| Orientation | Straight |
| Package Quantity | 3000 |
| Packaging | Bulk |
| Pitch | 3mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 43020 |
| Termination | Crimp |
| Voltage Rating | 350V |
| Voltage Rating (AC) | 250V |
| Width | 6.85mm |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 43020-1000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
