
Rectangular power connector featuring 16 male pin contacts arranged in 2 rows with a 3mm pitch. This free-hanging, cable-mount plug offers a 5A current rating and a 350V voltage rating, operating between -40°C and 105°C. Constructed with a black, UL94 V-0 flammability rated housing, it is RoHS compliant and lead-free. Approvals include UL, CSA, and TUV.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 43020-1601 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 43020-1601 technical specifications.
| Approvals | UL, CSA, TUV |
| Color | Black |
| Contact Gender | Male |
| Contact Type | Male Pin |
| Current Rating | 5A |
| Depth | 16.89mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 350.35kV |
| Mount | Free Hanging, Cable |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 3mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.118inch |
| Series | Micro-Fit 3.0™ 43020 |
| Termination | Crimp |
| Voltage Rating | 350V |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 43020-1601 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
