
Rectangular power connector featuring 22 male pin contacts and a straight orientation. This 2-row connector offers a 3mm pitch and 3mm row spacing, designed for crimp termination. It boasts a 5A current rating and a maximum voltage rating of 350V (DC 350.35kV). Constructed from black polyester, it operates within a temperature range of -40°C to 105°C and meets UL94 V-0 flammability standards. Mounting options include panel, snap-in, and cable.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 43020-2200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 43020-2200 technical specifications.
| Color | Black |
| Contact Type | Male Pin |
| Current Rating | 5A |
| Depth | 24.77mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Length | 33.85mm |
| Material | Polyester |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 350.35kV |
| Mount | Panel, Snap in, Cable |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 3mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.118inch |
| Series | Micro-Fit 3.0™ 43020 |
| Termination | Crimp |
| Voltage Rating | 350V |
| Width | 6.85mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 43020-2200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
