
22-position, 2-row male plug connector with 3mm pitch. Features male pin contacts and a 5A current rating, with a maximum voltage rating of 350V. This free-hanging, cable, or panel mount connector has a straight orientation and a crimp termination. Constructed with a black housing, it operates between -40°C and 105°C and meets UL94 V-0 flammability standards. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 43020-2201 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, TUV |
| Color | Black |
| Contact Gender | Male |
| Contact Type | Male Pin |
| Current Rating | 5A |
| Depth | 8.25mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 33.85mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 350.35kV |
| Mount | Free Hanging, Cable, Panel |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 3mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.118inch |
| Series | Micro-Fit 3.0™ 43020 |
| Termination | Crimp |
| Voltage Rating | 350V |
| Width | 16.89mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 43020-2201 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
