
Rectangular power connector featuring 24 male pin contacts and a straight, free-hanging cable mount orientation. This 3mm pitch connector offers a 5A current rating and a maximum voltage rating of 350V AC/DC. Constructed from black polyester, it boasts UL94 V-0 flammability and operates within a -40°C to 105°C temperature range. Approvals include UL, CSA, and TUV, with RoHS compliance.
Sign in to ask questions about the Molex 43020-2401 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 43020-2401 technical specifications.
| Approvals | UL, CSA, TUV |
| Color | Black |
| Contact Type | Male Pin |
| Current Rating | 5A |
| Depth | 16.89mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 36.85mm |
| Material | Polyester |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 350V |
| Max Voltage Rating (DC) | 350.35kV |
| Mount | Free Hanging, Cable |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 3mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.118inch |
| Series | Micro-Fit 3.0™ 43020 |
| Termination | Crimp |
| Voltage Rating | 350V |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 43020-2401 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
