
This 12-contact panel mount housing features a crimp termination method and a 3mm terminal pitch. It has a straight body orientation and is designed for panel mounting. The housing has a product depth and height of 16.89mm, a product weight of 1.476g, and a maximum current rating of 5A per contact. It operates within a temperature range of -40°C to 105°C.
Sign in to ask questions about the Molex 430201208 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 430201208 technical specifications.
| Terminal Pitch (mm) | 3 |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Rows | 2 |
| Product Depth (mm) | 16.89 |
| Product Height (mm) | 16.89 |
| Product Weight (g) | 1.476 |
| Type | Housing |
| Gender | M |
| Number of Contacts | 12 |
| Termination Method | Crimp |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 5/ContactA |
| Tradename | Micro-Fit 3.0™ |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 430201208 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.