
Female receptacle connector with 10 contacts in 2 rows, featuring a 3mm pitch and straight orientation. Rated for 5A current and 250V working voltage, with a maximum operating temperature of 105°C. Constructed with bronze contacts plated in tin, housed in black polyester with UL94 V-0 flammability rating. Designed for crimp termination and cable mounting, this RoHS compliant component offers a locking feature.
Sign in to ask questions about the Molex 43025-1000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 43025-1000 technical specifications.
| Approvals | UL, CSA, TUV |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Socket |
| Current Rating | 5A |
| Depth | 14mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 15.85mm |
| Material | Polyester |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 600.6kV |
| Mount | Cable, Free Hanging |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Poles | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 3mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 3mm |
| Series | 43025 |
| Termination | Crimp |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 11.56mm |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 43025-1000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
