Receptacle Socket Housing 10P
Checking distributor stock and pricing after the page loads.
| Gender | Female |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 600.6kV |
| Mount | Cable |
| Number of Contacts | 10 |
| Orientation | Straight |
| Pitch | 3mm |
| RoHS | Not Compliant |