
14-circuit, 2-row female receptacle connector with a 3mm pitch, designed for straight, cable mount termination. Features a black nylon insulator with UL94 V-0 flammability rating, supporting a 5A current rating and 250V AC voltage. Operating temperature range from -40°C to 105°C, with lead-free and low halogen compliance. Includes locking mechanism and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 43025-1400 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, TUV |
| Color | Black |
| Contact Gender | Female |
| Current Rating | 5A |
| Depth | 14mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Height | 11.56mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 21.85mm |
| Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 600.6kV |
| Mount | Cable |
| Number of Circuits | 14 |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Pitch | 3mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Micro-Fit 3.0 |
| Termination | Crimp |
| Voltage Rating (AC) | 250V |
| Width | 11.56mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 43025-1400 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
