
20-position, 2-row female receptacle connector with straight orientation and 3mm pitch. Features a black polyester insulator, bronze contacts with tin plating, and a 5A current rating. Designed for cable mounting, this connector operates within a temperature range of -40°C to 105°C and boasts a 250V AC voltage rating. UL, CSA, and TUV approved, it is RoHS compliant and features a UL94 V-0 flammability rating.
Sign in to ask questions about the Molex 43025-2000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 43025-2000 technical specifications.
| Approvals | UL, CSA, TUV |
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 5A |
| Depth | 14mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 30.85mm |
| Material | Polyester |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 600.6kV |
| Mount | Cable, Free Hanging |
| Number of Circuits | 20 |
| Number of Contacts | 20 |
| Number of Poles | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 3mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 43025 |
| Termination | Crimp |
| Voltage Rating (AC) | 250V |
| Width | 11.56mm |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 43025-2000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
