22-position, 2-row female receptacle with straight orientation and 3mm pitch. Features a black polyester insulator, bronze contacts, and a 5A current rating. Rated for 250V AC and 600V AC, with a maximum operating temperature of 105°C. UL94 V-0 flammability rating and RoHS compliant.
Sign in to ask questions about the Molex 43025-2200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 43025-2200 technical specifications.
| Approvals | UL, CSA, TUV |
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze |
| Current Rating | 5A |
| Depth | 14mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 33.85mm |
| Material | Polyester |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 600.6kV |
| Mount | Cable |
| Number of Circuits | 22 |
| Number of Contacts | 22 |
| Number of Poles | 22 |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Pitch | 3mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 43025 |
| Termination | Crimp |
| Voltage Rating (AC) | 250V |
| Width | 11.56mm |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 43025-2200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
