
This Molex Micro-Fit 3.0 housing features 22 crimp-terminated contacts, a straight body orientation, and a cable mount design. It has a terminal pitch of 3mm and measures 33.85mm in length, 10.84mm in depth, and 14mm in height. The housing is rated for operation between -40°C and 105°C and can handle a maximum current of 5A per contact.
Molex 430252208 technical specifications.
| Terminal Pitch (mm) | 3 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Rows | 2 |
| Product Length (mm) | 33.85 |
| Product Depth (mm) | 10.84 |
| Product Height (mm) | 14 |
| Product Weight (g) | 1.759 |
| Type | Housing |
| Gender | F |
| Number of Contacts | 22 |
| Termination Method | Crimp |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 5/ContactA |
| Tradename | Micro-Fit 3.0™ |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 430252208 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.