
The Molex 43030 series is a general-purpose rectangular connector designed for power applications. It features a 100-pin cut tape packaging style and a crimp termination method. The connector has a current rating of 5A and a voltage rating of 600V. It is suitable for use with wire gauges ranging from 24AWG to 20AWG. The connector's contact material is bronze with a tin plating.
Sign in to ask questions about the Molex 43030-0001 (Cut Strip) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 43030-0001 (Cut Strip) technical specifications.
| Application(s) | POWER |
| Package/Case | 100 |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female |
| Current Rating | 5A |
| Package Quantity | 100 |
| Packaging | Cut Tape |
| Series | 43030 |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 43030-0001 (Cut Strip) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
