
The 43030 series is a rectangular connector with a current rating of 5A and a voltage rating of 600V. It features a crimp termination and a contact material of bronze with a tin plating. The connector is available in a tape and reel packaging with 1000 pieces per reel. It is suitable for power applications and is available from Molex.
Sign in to ask questions about the Molex 43030-0001 (Mouser Reel) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 43030-0001 (Mouser Reel) technical specifications.
| Application(s) | POWER |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female |
| Current Rating | 5A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | 43030 |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 43030-0001 (Mouser Reel) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
