Cable assembly 400 mm red, 43030-0001X2.AWG22/7 400MM RED, Molex
Molex 43030-0001X2.AWG22/7 400MM red technical specifications.
| Color | Red |
| Contact Material | Bronze, Tin |
| Length | 400mm |
| Mount | Cable |
| Series | Micro-Fit |
| RoHS | Compliant |
No datasheet is available for this part.