
24-position, 2-row female signal terminal with 2.54mm pitch. Features bronze, copper alloy contacts with gold and tin plating, rated for 5A current and 250V voltage. Designed for through-hole and cable mounting with a straight orientation. Operates within a temperature range of -40°C to 105°C. Accommodates wire gauges from 20AWG to 24AWG.
Molex 43030-0009 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze, Copper Alloy, Gold |
| Contact Plating | Gold, Tin |
| Contact Type | Signal |
| Current Rating | 5A |
| Depth | 2.54mm |
| Gender | Female |
| Halogen Free | Low Halogen |
| Height | 2.29mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 40.13mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole, Cable |
| Number of Contacts | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 12000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | Micro-Fit 3.0 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 43030-0009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
