
Female signal terminal for cable mounting, featuring a straight orientation and crimp termination. Constructed with bronze, brass, tin, and gold contact materials, and plated with 30µin gold. Supports a current rating of 3A, with a maximum of 5A, and a voltage rating of 250V DC. Operates within a temperature range of -40°C to 105°C, accommodating wire gauges from 30AWG to 26AWG. This low halogen, lead-free component is RoHS compliant and supplied in bulk packaging.
Molex 43030-0012 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze, Brass, Tin, Gold |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 3A |
| Depth | 2.1mm |
| Gender | Female |
| Halogen Free | Low Halogen |
| Height | 1.91mm |
| Lead Free | Lead Free |
| Length | 11mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 3 |
| Orientation | Straight |
| Package Quantity | 12000 |
| Packaging | Bulk |
| Plating Thickness | 30uin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 43030 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 30AWG |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 43030-0012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
