Cable assembly [Molex] 43030/31-0001AWG22/7 400MM BLA Cable assembly
Molex 43030/31-0001AWG22/7 400MM bla technical specifications.
| Color | Black |
| Contact Material | Bronze, Tin |
| Length | 400mm |
| Mount | Cable |
| Series | Micro-Fit |
| RoHS | Compliant |
No datasheet is available for this part.