
Male signal terminal for cable and through-hole mounting, featuring a 3mm pitch and straight orientation. Constructed with bronze, brass, and tin contact materials, plated with tin and gold, this component supports a 5A current rating and 250V voltage rating. It accommodates wire gauges from 24AWG to 20AWG, with a maximum operating temperature of 105°C and a minimum of -40°C. The housing is black, and the product is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Contact Gender | Male |
| Contact Material | Bronze, Brass, Tin |
| Contact Plating | Tin, Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Depth | 2.54mm |
| Gender | Male |
| Height | 8.77mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 12.4mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable, Through Hole |
| Number of Contacts | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 12000 |
| Packaging | Tape and Reel |
| Pitch | 3mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Micro-Fit 3.0 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
