
Male signal wire terminal for cable mounting, featuring a straight orientation and crimp termination. Constructed with bronze and gold contact material, plated with gold, brass, and tin, it supports a current rating of 5A and a voltage rating of 250V. This low halogen, lead-free component operates within a temperature range of -40°C to 105°C and is designed for wire gauges from 24AWG to 20AWG. Packaged on tape and reel, this unshielded terminal is RoHS compliant.
Molex 43031-0003 technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze, Gold |
| Contact Plating | Gold, Brass, Tin |
| Contact Type | Signal |
| Current Rating | 5A |
| Depth | 2.54mm |
| Gender | Male |
| Halogen Free | Low Halogen |
| Height | 2.29mm |
| Lead Free | Lead Free |
| Length | 12.4mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 1 |
| Orientation | Straight |
| Package Quantity | 12000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 43031 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 43031-0003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
