
Male signal terminal for wire assembly, featuring a 3mm pitch and straight orientation. Constructed with bronze and brass contacts, plated with tin and gold, it offers a 5A current rating and 250V voltage rating. Designed for crimp termination, this component supports wire gauges from 24AWG to 20AWG. Operating within a temperature range of -40°C to 105°C, it is RoHS compliant and lead-free.
Molex 43031-0007 technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze, Brass, Tin |
| Contact Plating | Tin, Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Depth | 2.54mm |
| Gender | Male |
| Halogen Free | Low Halogen |
| Height | 9.91mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 12.4mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable, Through Hole |
| Number of Contacts | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 12000 |
| Packaging | Bulk |
| Pitch | 3mm |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| Resistance | 0.01R |
| RoHS Compliant | Yes |
| Series | Micro-Fit 3.0 43031 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 43031-0007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
